Fluke V3001 FC DC Voltage Multimeter Kit
- RS Stock No.:
- 811-1388
- Mfr. Part No.:
- FLUKE V3001 FC KIT
- Brand:
- Fluke
This image is representative of the product range
Subtotal (1 unit)*
$1,155.00
(exc. GST)
$1,270.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,155.00 |
*price indicative
- RS Stock No.:
- 811-1388
- Mfr. Part No.:
- FLUKE V3001 FC KIT
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | V3001 FC | |
| Product Type | Multimeter Kit | |
| Application | Industrial | |
| Kit Contents | DC Voltage Module, Multimeter, Accessories | |
| Kit Type | DC Voltage | |
| Standards/Approvals | FCC, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number V3001 FC | ||
Product Type Multimeter Kit | ||
Application Industrial | ||
Kit Contents DC Voltage Module, Multimeter, Accessories | ||
Kit Type DC Voltage | ||
Standards/Approvals FCC, CE, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Multimeter Kit, 400mA Current, DC Voltage & Kit Type - FLUKE V3001 FC KIT
This multimeter kit provides measurement capability for DC voltage tasks within industrial settings. Supplied as a complete kit, it combines a dedicated DC voltage module with a handheld multimeter and essential accessories to support routine diagnostic and measurement workflows where low-current DC assessment is required.
Features and Benefits:
• 400mA measurement range supports low-current diagnostics
• DC voltage module enables focused voltage measurements
• Industrial-grade design suited to workshop environments
• Includes accessories for immediate field deployment
• Conforms to FCC, CE and CSA standards for regulatory compatibility
• DC voltage module enables focused voltage measurements
• Industrial-grade design suited to workshop environments
• Includes accessories for immediate field deployment
• Conforms to FCC, CE and CSA standards for regulatory compatibility
Applications
• Suitable for plant maintenance DC voltage checks
• Ideal for commissioning low-current control circuits
• Used for troubleshooting industrial power supplies
• Can be used for routine inspection of DC signalling
• Used with test set-ups requiring accessory kits
• Ideal for commissioning low-current control circuits
• Used for troubleshooting industrial power supplies
• Can be used for routine inspection of DC signalling
• Used with test set-ups requiring accessory kits
What current level can it measure for circuit testing?
It measures up to 400mA, which covers most low-current industrial control and sensor circuits.
Which regulatory approvals does the kit hold for compliant use?
The product carries FCC, CE and CSA approvals enabling use in environments requiring recognised certifications.
What modules and components are included for field work?
The kit contains a dedicated DC voltage module, a multimeter and a set of accessories to allow immediate measurement tasks.
Is this suitable for heavy industrial power distribution measurement?
It is intended for industrial DC voltage applications and low-current diagnostics rather than high-current distribution measurements.
Related links
- Fluke V3001 FC 3000 FC Handheld Digital Multimeter 1 kV ac
- Fluke V3000 FC AC Voltage Multimeter Kit
- Fluke A3000 FC Multimeter Kit
- Fluke A3001 FC Multimeter Kit
- Fluke T3000 FC Temperature Multimeter Kit
- Fluke 1587 Current Clamp Fc Multimeter Kit
- Fluke 1587 Multimeter Kit Multimeter Kit
- Fluke 279 FC Multimeter Kit Multimeter Kit
