Fluke V3000 FC 3000 FC Handheld Multimeter True RMS, 400 mA dc, 1 kV ac
- RS Stock No.:
- 811-1363
- Distrelec Article No.:
- 110-83-819
- Mfr. Part No.:
- FLK-V3000 FC
- Brand:
- Fluke
Subtotal (1 unit)*
$484.00
(exc. GST)
$532.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $484.00 |
*price indicative
- RS Stock No.:
- 811-1363
- Distrelec Article No.:
- 110-83-819
- Mfr. Part No.:
- FLK-V3000 FC
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Resistance Resolution | 1Ω | |
| Model Number | V3000 FC | |
| Functions Measured | AC Voltage | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 400mA dc | |
| True RMS | Yes | |
| AC Current Accuracy | 1.0 % rdg + 3 | |
| DC Current Accuracy | ±0.5 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.09 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±1 % rdg | |
| AC Voltage Resolution | 0.001V ac | |
| AC Current Resolution | 0.1A ac | |
| DC Current Resolution | 0.1A ac | |
| Maximum Frequency | 1kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Resistance Measurement Accuracy | 25 Ω | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 400h | |
| Length | 165mm | |
| Standards/Approvals | CE, CCSAUS, FCC: T68-FBLE IC: 6627A-FBLE | |
| Width | 63.5mm | |
| Series | 3000 FC | |
| Height | 35.6mm | |
| Weight | 220g | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type LCD | ||
Resistance Resolution 1Ω | ||
Model Number V3000 FC | ||
Functions Measured AC Voltage | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 400mA dc | ||
True RMS Yes | ||
AC Current Accuracy 1.0 % rdg + 3 | ||
DC Current Accuracy ±0.5 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.09 % rdg + 3 Digits | ||
AC Voltage Accuracy ±1 % rdg | ||
AC Voltage Resolution 0.001V ac | ||
AC Current Resolution 0.1A ac | ||
DC Current Resolution 0.1A ac | ||
Maximum Frequency 1kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Resistance Measurement Accuracy 25 Ω | ||
Maximum Operating Temperature 50°C | ||
Battery Life 400h | ||
Length 165mm | ||
Standards/Approvals CE, CCSAUS, FCC: T68-FBLE IC: 6627A-FBLE | ||
Width 63.5mm | ||
Series 3000 FC | ||
Height 35.6mm | ||
Weight 220g | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Battery Type AA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
FLUKE Multimeter Module, 3.5 Digit Reading Resolution, ±1% Best Reading Accuracy - 3000 FC Series FLK-V3000 FC
Features & Benefits
Applications
Can I use this multimeter with power converters?
Fluke v3000 FC Wireless DC Voltage Module Fluke CONNECT™
Fluke CONNECT™
Supplied with
Related links
- Fluke 3000 FC 3000 FC Digital Digital Multimeter True RMS 400 mA dc, 1 kV ac
- Fluke V3001 FC 3000 FC Handheld Digital Multimeter 1 kV ac
- RS PRO S2 Handheld Digital Multimeter True RMS 400 mA dc, 1 kV ac
- Fluke V3000 FC AC Voltage Multimeter Kit
- Sefram 7221 Handheld Digital Multimeter True RMS 1 kV ac
- Keysight Technologies U1241C Handheld Digital Multimeter True RMS 10 A dc, 1 kV ac
- Testo 760-3 760 Handheld Digital Multimeter True RMS 10 A dc, 1 kV ac
- Keysight Technologies U1281A Handheld Digital Multimeter True RMS 10 A dc, 1 kV ac
