RND Multimeter
- RS Stock No.:
- 283-2803
- Distrelec Article No.:
- 300-99-310
- Mfr. Part No.:
- RND 355-00001
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$165.80
(exc. GST)
$182.38
(inc. GST)
- RS Stock No.:
- 283-2803
- Distrelec Article No.:
- 300-99-310
- Mfr. Part No.:
- RND 355-00001
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Multimeter | |
| Battery Life | 50h | |
| Standards/Approvals | ROHS,CE,CSA,KCA | |
| Weight | 115g | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Multimeter | ||
Battery Life 50h | ||
Standards/Approvals ROHS,CE,CSA,KCA | ||
Weight 115g | ||
- COO (Country of Origin):
- TW

