Keysight Technologies Picoammeter
- RS Stock No.:
- 236-7188
- Distrelec Article No.:
- 302-25-120
- Mfr. Part No.:
- B2983B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$27,073.00
(exc. GST)
$29,780.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $27,073.00 |
*price indicative
- RS Stock No.:
- 236-7188
- Distrelec Article No.:
- 302-25-120
- Mfr. Part No.:
- B2983B
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Picoammeter | |
| Battery Type | Lithium-ion | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 45°C | |
| Battery Life | 300Cycles | |
| Width | 240 mm | |
| Height | 180mm | |
| Depth | 240mm | |
| Weight | 5.5kg | |
| Standards/Approvals | IEC, CSA, EN, CAN | |
| Resolution | 6.5 Digits | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Picoammeter | ||
Battery Type Lithium-ion | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 45°C | ||
Battery Life 300Cycles | ||
Width 240 mm | ||
Height 180mm | ||
Depth 240mm | ||
Weight 5.5kg | ||
Standards/Approvals IEC, CSA, EN, CAN | ||
Resolution 6.5 Digits | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Femto/Picoammeter is the worlds only battery-powered graphical picoammeter that allows you to confidently measure small currents with 0.01 fA (0.01 x 10-15 A) resolution. In addition, battery operation eliminates AC line noise from your critical measurements. It possesses a 4.3 colour LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information.
Maximum current measurement ranges from 2pA to 20mA with 6.5 digits resolution
Greater than 20 μV burden voltage in its lowest current range
Measures resistance up to 10 PΩ (1016 Ω)
Greater than 200 TΩ input impedance for up to 20 V voltage measurement
Versatile interface (USB 2.0: LAN, GPIB, LXI Core)
Note
Manufacturers Warranty
Related links
- Keysight Technologies Picoammeter
- Keysight Technologies PZ2100 Series Source Meter 5-Channel 4.5W Output
- Keysight Technologies U1212A Clamp Meter CAT III Non-Contact Voltage Detector
- Keysight Technologies E930 RF Power Sensor, EPM family of power meters
- Keysight Technologies P RF Power Meter, 9 kHz to 110 GHz
- Keysight Technologies EPM RF Power Meter, 120 GHz
- Keysight Technologies P RF Power Meter, 50 MHz to 40 GHz
- Keysight Technologies E4980AL LCR Meter 0.002 mF, 100 mΩ
