Keysight Technologies PZ2100 Series Source Meter, 40 V, 5-Channel, 500 mA, 4.5W Output
- RS Stock No.:
- 265-1594
- Distrelec Article No.:
- 303-84-495
- Mfr. Part No.:
- PZ2131A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$46,959.00
(exc. GST)
$51,654.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46,959.00 |
*price indicative
- RS Stock No.:
- 265-1594
- Distrelec Article No.:
- 303-84-495
- Mfr. Part No.:
- PZ2131A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Source Meter | |
| Series | PZ2100 | |
| Source Meter Function | Precision Measuring | |
| Number of Channels | 5 | |
| Touch Screen | No | |
| Source Voltage Range | 40 V | |
| Source Current Range | 500 mA | |
| Output Power | 4.5W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Source Meter | ||
Series PZ2100 | ||
Source Meter Function Precision Measuring | ||
Number of Channels 5 | ||
Touch Screen No | ||
Source Voltage Range 40 V | ||
Source Current Range 500 mA | ||
Output Power 4.5W | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
5-ch Precision Source/Measure Unit, 500 kSa/s, 10 pA, 30 V, 500 mA DC/pulse
The Keysight Technologies precision source/measure unit (SMU) mainframe that uncompromisingly and densely integrates 20 SMU channels at maximum into valuable 1U height, full width, rack space with flexible module options at their best performance.
High density (20 Ch in 1U rack height, full width at max.)
Narrow pulse down to 100 μs pulse width
Fast Digitizer Mode with sampling rate at 500 kSa/s
Low voltage source noise down to 25 μVrms with PX0107A
Note
Manufacturers Warranty
Related links
- Keysight Technologies PZ2100 Series Source Meter 20-Channel 11W Output
- Keysight Technologies High Resistance Meter Fixture Adapter for Use with B2980A Series-B2985A, B2980A Series-B2987A
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5 V, TO-252 3-Pin
- Source Meters
- Texas Instruments UC3847N Dual-Channel 500 mA Maximum of 40 V, 16-Pin PDIP
- Keysight Technologies Triaxial Cable for Use with Keysight Technologies Test Equipment
- Keysight Technologies Slot Blocker for Use with Source/Measure Unit
- Keysight Technologies SMB Adapter for Use with Source/Measure Unit
