HAZET 2152-600 2152 Digital LCD Multimeter True RMS, 10 A, 10 A, 600 V
- RS Stock No.:
- 644-721
- Mfr. Part No.:
- 2152-600
- Brand:
- HAZET
Subtotal (1 unit)*
$300.53
(exc. GST)
$330.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 August 2026
Units | Per unit |
|---|---|
| 1 + | $300.53 |
*price indicative
- RS Stock No.:
- 644-721
- Mfr. Part No.:
- 2152-600
- Brand:
- HAZET
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Model Number | 2152-600 | |
| Display Type | LCD | |
| Functions Measured | Capacity and Frequency, DC + AC Voltage, Resistance, Temperature | |
| Maximum Resistance Measurement | 60000kΩ | |
| Maximum AC Current Measurement | 10A | |
| Maximum DC Voltage Measurement | 600V | |
| Maximum DC Current Measurement | 10A | |
| Maximum AC Voltage Measurement | 600V | |
| True RMS | Yes | |
| Maximum Frequency | 10MHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Series | 2152 | |
| Standards/Approvals | CE | |
| Safety Category Level | CAT III | |
| Battery Type | AA Battery | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Model Number 2152-600 | ||
Display Type LCD | ||
Functions Measured Capacity and Frequency, DC + AC Voltage, Resistance, Temperature | ||
Maximum Resistance Measurement 60000kΩ | ||
Maximum AC Current Measurement 10A | ||
Maximum DC Voltage Measurement 600V | ||
Maximum DC Current Measurement 10A | ||
Maximum AC Voltage Measurement 600V | ||
True RMS Yes | ||
Maximum Frequency 10MHz | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Series 2152 | ||
Standards/Approvals CE | ||
Safety Category Level CAT III | ||
Battery Type AA Battery | ||
Safety Category Voltage 600V | ||
Non Compliant
- COO (Country of Origin):
- DE
Related links
- RIGOL DM3058 DM3000 Digital LCD Digital Multimeter True RMS 200 μA, 750 V
- RS PRO RS-927A Handheld LCD Digital Multimeter True RMS 10 A dc, 600 V ac
- RS PRO IDM72 Handheld Digital Multimeter True RMS 10 A dc, 600 V ac
- Fluke 117 Fluke 117 Digital Digital Multimeter True RMS 10 A dc, 600 V ac
- RS PRO RSDM3055 Bench Digital Multimeter True RMS 10 A dc, 750 V ac
- RS PRO RSDM-9061 Bench Digital Multimeter True RMS, 10 A dc
- Aim-TTi 1908P Bench Digital Multimeter True RMS 10 A dc
- RS PRO S1 Handheld Digital Multimeter True RMS 10 A dc, 1 kV ac
