ENTES EMM-04 EMM LED Digital Multimeter, 5 A, 480 V ac

Subtotal (1 unit)*

$187.58

(exc. GST)

$206.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.58

*price indicative

RS Stock No.:
628-955
Mfr. Part No.:
EMM-04S 96X96
Brand:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Multimeter Type

EMM

Product Type

Digital Multimeter

Display Type

LED

Functions Measured

AC Current, AC Voltage

Maximum AC Current Measurement

5A

Maximum AC Voltage Measurement

480V ac

AC Voltage Accuracy

±0.5 % rdg

AC Current Accuracy

1 %

Maximum Frequency

60Hz

Power Source

100 to 270 V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

44.5mm

Standards/Approvals

EN 61010-1, 60068-2-2, 60068-2-30, EN 61326, EN 60068-2-1, 61000-6-4, 61000-6-2, EN 60529

Height

96mm

Length

96mm

Series

EMM-04

Other Measurement Range

Cos Phi -1 to +1

COO (Country of Origin):
TR
The ENTES Multimeters with wide supply range and slim design for narrow panels feature run hour monitoring and Modbus communication. Compliant with EN 61326, 61000-6-4, and 61000-6-2 for EMC, EN 61010-1 for safety, EN 60529 for mechanical protection, and EN 60068-2-1, 60068-2-2, and 60068-2-30 for environmental standards.

Modbus communication

IP protection 20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy