ENTES EMM-04 LED Digital Multimeter, 5 A, 480 V ac

Subtotal (1 unit)*

$180.90

(exc. GST)

$198.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.90

*price indicative

RS Stock No.:
628-953
Mfr. Part No.:
EMM-04C 96X96
Brand:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Product Type

Digital Multimeter

Display Type

LED

Functions Measured

AC Current, AC Voltage

Maximum AC Voltage Measurement

480V ac

Maximum AC Current Measurement

5A

AC Current Accuracy

1 %

AC Voltage Accuracy

±0.5 % rdg

Maximum Frequency

60Hz

Power Source

100 to 270 V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 61000-6-4, EN 60529, EN 60068-2-1, EN 60068-2-30, EN 60068-2-2, EN 61000-6-2, EN 61326, EN 61010-1

Width

44.5mm

Series

EMM-04

Length

96mm

Height

96mm

Other Measurement Range

Cos Phi -1 to +1

COO (Country of Origin):
TR
The ENTES Multimeters with wide supply range and slim design for narrow panels feature run hour monitoring and Modbus communication. Compliant with EN 61326, 61000-6-4, and 61000-6-2 for EMC, EN 61010-1 for safety, EN 60529 for mechanical protection, and EN 60068-2-1, 60068-2-2, and 60068-2-30 for environmental standards.

Modbus communication

IP protection 20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy