Electro PJP 4417-D4-IEC-150R, 36
- RS Stock No.:
- 287-9133
- Mfr. Part No.:
- 4417-D4-IEC-150R
- Brand:
- Electro PJP
Subtotal (1 unit)*
$22.66
(exc. GST)
$24.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.66 |
*price indicative
- RS Stock No.:
- 287-9133
- Mfr. Part No.:
- 4417-D4-IEC-150R
- Brand:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Multimeter Test Lead | |
| Current | 36 | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Multimeter Test Lead | ||
Current 36 | ||
- COO (Country of Origin):
- FR
The Electro PJP Spring Loaded Test Tip features Ø4mm right angle banana plug. Designed for precision and convenience, it ensures secure and reliable electrical connections for testing and measurement applications.
Brass and CuBe / Ni coated
PP PA6 plastic material
Related links
- Electro PJP 4417-D4-IEC-150N
- Electro PJP 4410-D4-IEC-150N
- Electro PJP Test Lead 36A Blue
- Electro PJP Test Lead 36A 200 cm Lead Length
- Electro PJP Plug 12A Blue, 50 cm Lead Length
- Electro PJP Plug 12A Yellow, 2 m Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Banana Plug 36A 100 cm Lead Length
