Electro PJP Plug 12A, 1kV, Yellow, 2 m Lead Length
- RS Stock No.:
- 287-9051
- Mfr. Part No.:
- 2710-IEC-200J
- Brand:
- Electro PJP
Subtotal (1 unit)*
$16.25
(exc. GST)
$17.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.25 |
*price indicative
- RS Stock No.:
- 287-9051
- Mfr. Part No.:
- 2710-IEC-200J
- Brand:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 2m | |
| Product Type | Plug | |
| Colour | Yellow | |
| Current | 12A | |
| Test Lead Type | 4 mm Banana Cable | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | EN / IEC 61010031:2015, NF C 93440:1986, EN / IEC 60529 | |
| Contact Material | Nickel Coated Brass, Annealed Copper | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Level | dsPIC33CK CPU | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 2m | ||
Product Type Plug | ||
Colour Yellow | ||
Current 12A | ||
Test Lead Type 4 mm Banana Cable | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals EN / IEC 61010031:2015, NF C 93440:1986, EN / IEC 60529 | ||
Contact Material Nickel Coated Brass, Annealed Copper | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Level dsPIC33CK CPU | ||
- COO (Country of Origin):
- FR
The Electro PJP Stackable safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for general electronic testing, controlling and measuring.
Nickel coated Brass and red annealed copper conductor
PP plastic material
Related links
- Electro PJP Plug 12A Yellow, 1 m Lead Length
- Electro PJP Plug 12A Yellow, 50 cm Lead Length
- Electro PJP Plug 12A Red, 2 m Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Plug 12A Green, 2 m Lead Length
- Electro PJP Plug 12A Red, 1 m Lead Length
- Electro PJP Plug 12A Blue, 2 m Lead Length
- Electro PJP Plug 12A Blue, 1 m Lead Length
