Fluke 88V/A Multimeter Combo Multimeter Kit

Subtotal (1 unit)*

$1,371.00

(exc. GST)

$1,508.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,371.00

*price indicative

RS Stock No.:
493-4503
Distrelec Article No.:
176-09-175
Mfr. Part No.:
FLUKE 88V/A
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multimeter Kit

Model Number

88V/A

Application

Automotive

Kit Contents

80BK Temperature Probe, 88V Multimeter, 9V Battery, Automotive Backprobe Pins x 2, Case - C800, CD-ROM, Crocodile Clips - AC285 Long Reach, Holster, Insulation Piercing Probe, Magnetic Meter Hanger - TPAK ToolPak Kit, RPM 80 Inductive RPM, Test Leads - TL224 SureGrip Silicone, Test Probes - TP220

Kit Type

Multimeter Combo

Standards/Approvals

CE, UL, TUV

RoHS Status: Exempt

COO (Country of Origin):
US

FLUKE Multimeter Kit, 6000-Count Display, 1000V AC/DC Maximum Voltage - FLUKE 88V/A


Keen to track down faults in your circuits? Put devices to the test with this FLUKE multimeter kit. By measuring current, voltage and resistance, its multimeter puts plenty of test options at your fingertips to fly through maintenance. As it provides AC voltage readings accurate to ±0.5% +2 counts, the meter records precise data every time. Its two backlit levels make checking the display in challenging lighting conditions a breeze. Thanks to the built-in thermometer, you can also take temperature readings without needing to swap out equipment.

Features & Benefits


• Records minimum, maximum and average data values for comprehensive analysis

• Automatic and manual ranging, easily selecting the correct measuring scale

• Labelled rotary dial controls for hassle-free Interface navigation

• Saves Peak readings in just 250μs to catch fast-moving changes

• Supplied with probes and leads, providing essential test equipment

Applications


• Automotive industry

• Electrical engineering workshops

• Construction sites

Where can I place the multimeter during tests?


A magnetic hanger tool is included with this device, letting you stick it to a workbench surface during testing to free up your hands for other work.

Fluke 88V Automotive Multimeter Combo Kit


Replacing the Fluke 88, the Fluke 88V has improved measurement functions, more trouble shooting features and improved accuracy for solving more problems on conventional and hybrid vehicles. Similar to the 88 in its operation this multimeter also now has more safety, convenience and impact protection.

Designed to withstand impulses in excess of 8,000 V this digital multimeter is strong and durable, it reduces risks related to spikes and surges. Measure up to 1000 V ac and DC, measure up to 10 A, 20 A for up to 30 seconds and Peak capture to Record transients as fast as 250μs. Featuring large display digits and two-level bright white background, making it Ideal for optimal visibility in dark or confined spaces.

Features and Benefits Fluke 88V:


• Built-in thermometer

• RPM measurements with inductive pick up

• Millisecond Pulse width measurement for fuel injectors

• Touch Hold to capture stable readings and avoid noisy signals

• 10 meg ohm input impedance

• 0.1% DC accuracy

• 6000 counts, 3-3/4 digits

• Access door for fast battery changes

Along with the Fluke 88V meter, this digital multimeter test kit features everything needed for electrical and automotive application. Troubleshooting and recording measurements is MADE easy with all of the additional items included. A magnetic hanger supports hands free working whilst the large hard case ensures equipment protection in busy environments.

Multimeter Kit includes:


• The Fluke 88V Automotive DMM

• TL224 SureGrip Silicone Test Lead Set (450-2358)

• TP220 SureGrip Test Lead Set (726-3630)

• AC285 SureGrip Large Jaw Alligator Clip Set (451-1431)

• TPAK hanging accessory (331-7402)

• 80BK temperature probe (480-2399)

• RPM80 inductive pickup

• C800 hard carry case (480-2383)

• Insulation piercing probe

• 2 Back probe pins

• CD-ROM

• Holster

• 9V battery

  • RS Stock No. 1946810
  • Mfr. Part No. FLUKE-87V/IMSK
Each
$1,554.00
  • RS Stock No. 0237160
  • Mfr. Part No. FLUKE 87V/E2
Each
$1,512.00
  • RS Stock No. 0381924
  • Mfr. Part No. FLUKE 289/FVF
Each
$2,090.00
  • RS Stock No. 1946807
  • Mfr. Part No. FLUKE-87V-MAX/E2 KIT
Each
$1,588.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy