Fluke 116 Multimeter Kit Multimeter Kit
- RS Stock No.:
- 785-0701
- Distrelec Article No.:
- 110-74-930
- Mfr. Part No.:
- FLUKE 116/323
- Brand:
- Fluke
Subtotal (1 unit)*
$954.00
(exc. GST)
$1,049.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $954.00 |
*price indicative
- RS Stock No.:
- 785-0701
- Distrelec Article No.:
- 110-74-930
- Mfr. Part No.:
- FLUKE 116/323
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter Kit | |
| Model Number | 116 | |
| Application | Industrial | |
| Kit Contents | Probes, True-Rms Clamp Meter, Case, Multimeter | |
| Kit Type | Multimeter Kit | |
| Standards/Approvals | CSA, VDE, TUV, CE, UL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter Kit | ||
Model Number 116 | ||
Application Industrial | ||
Kit Contents Probes, True-Rms Clamp Meter, Case, Multimeter | ||
Kit Type Multimeter Kit | ||
Standards/Approvals CSA, VDE, TUV, CE, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Fluke Multimeter Kit, Kit Contents Probes True-Rms Clamp Meter Case Multimeter - FLUKE 116/323
This multimeter kit provides a Compact true‑rms multimeter and a clamp meter within a single industrial testing set designed for HVAC and electrical troubleshooting. It combines temperature and microamp measurement capabilities with a carry case and probes to support field diagnostics in varied lighting and environmental conditions while meeting recognised safety categories.
Features & Benefits
• True‑RMS voltage and current measurement improves accuracy on non‑sinusoidal signals
• Temperature measurement −40°C to 400°C for broad HVAC sensing
• Microamp range to 600.0 μA for flame‑sensor testing
• LoZ input reduces ghost voltage and prevents false readings
• 6000‑count display with LED backlight for clear readings in dim locations
• CAT III 600V safety rating for protected industrial use
• Temperature measurement −40°C to 400°C for broad HVAC sensing
• Microamp range to 600.0 μA for flame‑sensor testing
• LoZ input reduces ghost voltage and prevents false readings
• 6000‑count display with LED backlight for clear readings in dim locations
• CAT III 600V safety rating for protected industrial use
**Applications**
• Suitable for commissioning and troubleshooting HVAC controls and burners
• Ideal for validating flame sensor currents and ignition systems
• Used with electrical panels for live voltage and frequency checks
• Can be used for field verification of capacitors and continuity in maintenance tasks
• Ideal for validating flame sensor currents and ignition systems
• Used with electrical panels for live voltage and frequency checks
• Can be used for field verification of capacitors and continuity in maintenance tasks
What battery type and typical lifetime should I expect in the field?
It uses a 9V alkaline IEC 6LR61 battery and typically operates for about 400 hours without the backlight.
How does the instrument cope with temperature extremes during storage and use?
Operating range is −10°C to +50°C while storage can tolerate −40°C to +60°C, allowing transport through harsh conditions.
Which measurements include a min/max/average logging capability?
The meter records min, max and average values with elapsed time to capture fluctuating signals for voltage, current and related functions.
What accessories are supplied in the kit for measurement versatility?
The kit includes test leads, an integrated type‑K temperature probe, a holster and an installed 9V battery for immediate use.
Which approvals and standards does the kit comply with for industrial deployment?
It carries approvals from CSA, VDE, TUV, CE and UL and conforms to relevant IEC safety and EMC standards.
Related links
- Multimeter Kits
- Fluke 287 Multimeter Kit Multimeter Kit
- Fluke 279 FC Multimeter Kit Multimeter Kit
- Fluke 289 IMSK Multimeter Kit Multimeter Kit
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit
- Fluke 1587 Multimeter Kit Multimeter Kit
- Fluke 116/62 MAX+ Multimeter Kit Multimeter Kit
- Fluke 117 + 323 IMSK Multimeter Combo Multimeter Kit
