Gossen Metrawatt Z505D Telescoping Rod, For Use With RLO and RISO

Subtotal (1 unit)*

$763.99

(exc. GST)

$840.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$763.99

*price indicative

RS Stock No.:
263-6785
Mfr. Part No.:
Z505D
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Accessory Type

Telescoping Rod

Product Type

Multi-Function Tester Accessory

For Use With

RLO and RISO

Standards/Approvals

IEC 603647710, DIN EN 61140, EN 501101, IEC 603646, DIN EN 613261, IEC 61010/EN 61010, EN 60529, IEC 61557/EN 61557, IEC 61140

COO (Country of Origin):
DE

Gossen-Metrawatt Multi-Function Tester Accessory, Telescoping Rod Accessory, For Use With RLO and RISO - Z505D


This multi-function tester accessory is a telescoping rod designed to extend the reach of portable test instruments during safety and insulation diagnostics. It is intended for use with RLO and RISO equipment and conforms to multiple international electrical safety and test standards, enabling deployment in varied field conditions.

Features and Benefits:


• *Made in Germany
• IEC 61010 compliant telescoping rod for safe instrument connection
• EN 61557 test equipment extension rod for standardised measurements
• IP65 rated tester accessory rod enabling use in damp environments

Applications


• Suitable for insulation resistance tester accessory rod
• Used with RLO RISO tester setups on distribution equipment
• Can be used for DIN EN 61140 earthing test rod procedures

Which safety and test standards does it meet?


It meets IEC 60364-4-41, DIN EN 61140, EN 50110-1 and related IEC/EN standards listed.

Which instruments is it compatible with?


It is compatible with RLO and RISO portable testers for insulation and safety testing.

  • RS Stock No. 7857901
  • Mfr. Part No. Lightmate Kit
Each
$349.19
Each
$144.38
Each
$45.35
Each
$860.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy