PULS Redundancy module, for use with 1+1 Redundancy with Automated Load Sharing
- RS Stock No.:
- 168-2942
- Mfr. Part No.:
- YR20.246
- Brand:
- PULS
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$305.71
(exc. GST)
$336.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $305.71 |
- RS Stock No.:
- 168-2942
- Mfr. Part No.:
- YR20.246
- Brand:
- PULS
Technical data sheets
Legislation and Compliance
Product Details
The YR20.242 is a redundancy module, which can be used to build 1+1 and N+1 redundant systems. It is equipped with two input channels, which can be connected to power supplies with up to 24A output current and one output, which can carry nominal currents up to 24A. In addition to the YR20.242, the YR20.246 is available which is featured with an automated load sharing between the connected power supplies and functions which monitor defects in the redundancy circuit or too high output currents, which could prevent redundancy, if one power supply fails.
For N+1 and 1+1 Redundant Systems
Dual Input with Single Output
Only 60mV Voltage Drop at 10A Output Current
Only 0.6W Loss at 10A
160% (32.5A) Peak Load Capability
Reverse Input Polarity Protection
Full Power Between -40°C and +70°C
Width only 32mm
Rugged Metal Housing
Easy Wiring: Distribution Terminal for Negative Pole Included
Dual Input with Single Output
Only 60mV Voltage Drop at 10A Output Current
Only 0.6W Loss at 10A
160% (32.5A) Peak Load Capability
Reverse Input Polarity Protection
Full Power Between -40°C and +70°C
Width only 32mm
Rugged Metal Housing
Easy Wiring: Distribution Terminal for Negative Pole Included
Specifications
Attribute | Value |
---|---|
For Use With | 1+1 Redundancy with Automated Load Sharing |
Standards Met | ATEX, CE Certified, CSA Certified, cULus Listed, GL Certified, IECEx, UL 508, UL 60950-1 |
Input Current Range | 0 → 10 A @ <+70 °C, 0 → 12 A @ <+45 °C |
Supply Voltage | 18 → 35V dc |
Mounting Style | DIN Rail Mount |
Related links
- PULS Redundancy module, for use with N+1 Redundant Systems, 1+1...
- PULS Redundancy module, CP Series
- PULS Redundancy module, MiniLine MLY Series
- PULS Redundancy module, for use with Power Supplies
- PULS Redundancy module, for use with 20 A Power Supply
- PULS Redundancy module, for use with 40 A Power Supply
- PULS Redundancy module, for use with Y Series
- MEAN WELL Redundancy module, DRDN20 Series