- RS Stock No.:
- 180-7528
- Mfr. Part No.:
- 86304CY SL001
- Brand:
- Alpha Wire
On back order for despatch 23/07/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 305 Metre(s)
$2,872.62
(exc. GST)
$3,159.88
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $2,872.62 | $9.418 |
*price indicative |
- RS Stock No.:
- 180-7528
- Mfr. Part No.:
- 86304CY SL001
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Long-lasting flex cables designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics
Rated for up to 14 million flex life cycles (85000 series), up to 6 Million flex life cycles (86000 series), & 1 Million for 65000 series
Available in a variety of configurations allowing exactly the right cable to be selected for the application
Rounded geometry helps insure a liquid-tight installation
Supra-Shield provides precise EMI interference resistance for your specific application is easily achievable with the available standard flex, torsional flex, and continuous flex applications
Rated for up to 14 million flex life cycles (85000 series), up to 6 Million flex life cycles (86000 series), & 1 Million for 65000 series
Available in a variety of configurations allowing exactly the right cable to be selected for the application
Rounded geometry helps insure a liquid-tight installation
Supra-Shield provides precise EMI interference resistance for your specific application is easily achievable with the available standard flex, torsional flex, and continuous flex applications
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.38 mm² |
Number of Cores | 4 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 305m |
Shield Type | Aluminium/Mylar Tape |
Sheath Colour | Black |
Outer Diameter | 5.87mm |
Outer Sheath Material | PVC |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105°C |
Core Strands | 19/0.16 mm |
Shielded/Unshielded | Shielded |
Related links
- Siemens Data Cable 2 Cores 20m
- Siemens Multipair Data Cable Screened, 20m
- Lapp Data Cable 3 Cores 100m, Black Sheath
- Siemens Data Cable Screened Green Sheath
- Siemens Data Cable 6 Cores Purple Sheath
- Siemens Multipair Data Cable 20m
- Siemens Data Cable Screened Violet Sheath
- Alpha Wire Multicore Industrial Cable 4 Cores Screened Grey Sheath