Siemens PXM40.E Series Display Panel - 10.1 in, LCD TFT Display, 1280 x 800

Subtotal (1 unit)*

$5,658.11

(exc. GST)

$6,223.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,658.11

*price indicative

RS Stock No.:
287-8858
Mfr. Part No.:
PXM40.E / S55623-H129
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

PXM40.E

Display Type

LCD TFT

Manufacturer Part No.

PXM40.E / S55623-H129

Display Resolution

1280 x 800

Display Size

10.1 in

COO (Country of Origin):
CN
The Siemens BACnet/IP touch panel with a 10.1-inch high-resolution touch display. It is designed for local on-site operation of the Desigo building automation and control system. The touch panel features an integrated web server with an HTML5.0 interface, allowing for optimized operation and monitoring of plant functions. It offers generic operation of alarms, schedulers, calendars, setpoint changes, and display of actual values. The touch panel has a compact design with a low installation depth, making it suitable for mounting in panel doors. It is also compatible with wall-mount frames for easy installation. With its high-quality touch display and various functionalities, the touch panel is perfect for technical on-site operation of plants as well as room operation.

10.1-inch high-resolution touch display
Integrated web server with HTML5.0 interface
Optimized for local on-site operation of the Desigo building automation and control system
Generic operation and monitoring of plant functions
Offline engineering of customized graphics with ABT site
Compact design with low installation depth
Compatible with wall-mount frames
High-quality touch display
Operating voltage AC 24 V, DC 24 V, or Power over Ethernet
BACnet Secure Connect communication

Related links