Amphenol Advanced Sensors Temperature Sensor 69 mm 69 mm 5.5V

This image is representative of the product range

Subtotal (1 unit)*

$122.94

(exc. GST)

$135.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.94

*price indicative

RS Stock No.:
762-236
Mfr. Part No.:
GE-2099
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Device Type

Temperature Sensor

Product Type

Temperature Sensor

Height

69mm

Length

69mm

Width

27mm

Weight

46g

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

135°C

Standards/Approvals

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy