Amphenol Advanced Sensors Temperature Sensor 69 mm 69 mm 5.5V
- RS Stock No.:
- 762-235
- Mfr. Part No.:
- GE-2098
- Brand:
- Amphenol Advanced Sensors
Subtotal (1 unit)*
$141.47
(exc. GST)
$155.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.47 |
*price indicative
- RS Stock No.:
- 762-235
- Mfr. Part No.:
- GE-2098
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Device Type | Temperature Sensor | |
| Product Type | Temperature Sensor | |
| Height | 69mm | |
| Length | 69mm | |
| Width | 27mm | |
| Weight | 46g | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Device Type Temperature Sensor | ||
Product Type Temperature Sensor | ||
Height 69mm | ||
Length 69mm | ||
Width 27mm | ||
Weight 46g | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Related links
- Amphenol Advanced Sensors Temperature Sensor
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors Temperature Sensor, 2 %
- Amphenol Advanced Sensors Temperature Sensor ±0.3 °C
- Amphenol Advanced Sensors Temperature Sensor, 2.0 %
- Amphenol Advanced Sensors Temperature Sensor, ±0.5°C
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
