Amphenol Advanced Sensors Temperature Sensor, Screw, ±0.3 °C

Subtotal (1 unit)*

$25.17

(exc. GST)

$27.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 166 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.17

*price indicative

RS Stock No.:
762-238
Mfr. Part No.:
WTF083B004
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Temperature Sensor

Sub Type

Temperature Sensor

Accuracy

±0.3 °C

Mount Type

Screw

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

IP67

Width

14mm

Length

48mm

Automotive Standard

No

COO (Country of Origin):
KR
The Amphenol Advanced Sensors Coolant Temperature Sensor (CTS) monitors the temperature of coolant circulating around EV and PHEV battery modules. It provides critical feedback to the Battery Management System (BMS), allowing the vehicle to halt operation or stop charging in the event of overheating, preventing permanent damage to the battery. This sensor is compact, robust, and designed for fast, reliable response in demanding automotive environments.

316L Stainless Steel Housing

IP67 ingress compliant

Fast response time

USCAR compliant integrated connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy