Amphenol Advanced Sensors Temperature Sensor 69 mm 69 mm 5.5V

This image is representative of the product range

Subtotal (1 unit)*

$125.29

(exc. GST)

$137.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.29

*price indicative

RS Stock No.:
762-234
Mfr. Part No.:
GE-2096
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Device Type

Temperature Sensor

Product Type

Temperature Sensor

Height

69mm

Length

69mm

Width

27mm

Weight

48.6g

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

135°C

Standards/Approvals

RoHS

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy