Honeywell Technologies Sensor PCB 10.16 mm 12.62 mm 5V Lead Termination
- RS Stock No.:
- 757-338
- Mfr. Part No.:
- 13V0500PA0K
- Brand:
- Honeywell
Subtotal (1 unit)*
$518.03
(exc. GST)
$569.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.03 |
*price indicative
- RS Stock No.:
- 757-338
- Mfr. Part No.:
- 13V0500PA0K
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Device Type | Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | PCB | |
| Height | 10.16mm | |
| Length | 12.62mm | |
| Terminal Type | Lead Termination | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC | |
| Series | 13V | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Device Type Sensor | ||
Product Type Pressure Sensor | ||
Mount Type PCB | ||
Height 10.16mm | ||
Length 12.62mm | ||
Terminal Type Lead Termination | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC | ||
Series 13V | ||
- COO (Country of Origin):
- MX
Honeywell 13V Series Pressure Sensor, 5V Maximum Supply Voltage, PCB Mount Type - 13V0500PA0K
This pressure sensor is a compact electronic device designed to detect and convert pressure into an electrical signal for integration on circuit boards. It is intended for PCB mounting in control and measurement systems where a low-voltage supply and lead-style electrical connection are required. The component is suitable for environments that demand recognised standards compliance and stable operation across a specified temperature span.
Features and Benefits:
• Operates from a 5V supply enabling low-voltage system integration
• Lead termination simplifies soldering to circuit boards
• PCB mounting format allows direct board-level installation
• IEC approval supports deployment in regulated installations
• Wide operating temperature range from -40°C to 125°C for varied environments
• Lead termination simplifies soldering to circuit boards
• PCB mounting format allows direct board-level installation
• IEC approval supports deployment in regulated installations
• Wide operating temperature range from -40°C to 125°C for varied environments
Applications
• Suitable for industrial control and monitoring systems
• Used with data acquisition modules on populated PCBs
• Ideal for environmental chambers requiring temperature resilience
• Can be used for process instrumentation in regulated facilities
• Used with data acquisition modules on populated PCBs
• Ideal for environmental chambers requiring temperature resilience
• Can be used for process instrumentation in regulated facilities
What electrical interface does it require for system connection?
It uses lead-style terminations intended for soldering into through-hole PCB pads and operates from a 5V supply rail.
How does the component cope with elevated ambient temperatures?
The device is specified to function continuously up to 125°C, allowing use in high-temperature enclosures and thermal stress conditions.
Which mechanical mounting method is expected on a circuit board?
The unit is configured for PCB mounting so it is positioned and secured directly to the board during assembly.
Is the sensor suitable for installations requiring formal approvals?
It meets IEC criteria, providing a standards-based option for installations with regulatory requirements.
