Honeywell Technologies Sensor CAN Screw, Wall Mount 68.2 mm 73.2 mm 18V
- RS Stock No.:
- 736-575
- Mfr. Part No.:
- CSNV500M-154
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
$120.02
(exc. GST)
$132.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.02 |
*price indicative
- RS Stock No.:
- 736-575
- Mfr. Part No.:
- CSNV500M-154
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Device Type | Sensor | |
| Product Type | Sensor | |
| Mount Type | Screw, Wall Mount | |
| Height | 68.2mm | |
| Length | 73.2mm | |
| Width | 29.05mm | |
| Communication Port Type | CAN | |
| Weight | 75g | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CSNV500 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Device Type Sensor | ||
Product Type Sensor | ||
Mount Type Screw, Wall Mount | ||
Height 68.2mm | ||
Length 73.2mm | ||
Width 29.05mm | ||
Communication Port Type CAN | ||
Weight 75g | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CSNV500 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
Honeywell CSNV500 Series Sensor, 18V Maximum Supply Voltage, Screw Wall Mount Type - CSNV500M-154
This sensor is a compact electronic device designed to detect and transmit signals via a controller area network in demanding environments. It is intended for fixed installations where secure mounting and robust electrical interfacing are required. The unit accommodates direct wiring to CAN networks and operates across a wide ambient temperature range suitable for industrial and automotive contexts.
Features and Benefits:
• CAN communication port enables reliable networked data exchange
• Screw and wall mounting supports secure fixed installation
• UL approval denotes adherence to recognised safety criteria
• Operates from up to 18V supply for common vehicle systems
• Wide temperature range supports cold starts and hot operations
• Lightweight construction minimises added mass to assemblies
• Screw and wall mounting supports secure fixed installation
• UL approval denotes adherence to recognised safety criteria
• Operates from up to 18V supply for common vehicle systems
• Wide temperature range supports cold starts and hot operations
• Lightweight construction minimises added mass to assemblies
Applications
• Suitable for vehicle control systems using CAN bus
• Ideal for factory automation monitoring at installed points
• Used with control cabinets requiring UL-approved modules
• Can be used for outdoor equipment exposed to low temperatures
• Suitable for retrofit projects needing compact, low-mass sensors
• Ideal for factory automation monitoring at installed points
• Used with control cabinets requiring UL-approved modules
• Can be used for outdoor equipment exposed to low temperatures
• Suitable for retrofit projects needing compact, low-mass sensors
What mechanical mounting options are available for installation?
The unit accepts screw fixing and can be secured to vertical surfaces for permanent installation.
How does the device perform in low-temperature environments?
It continues to function down to -40°C, permitting use in sub-zero ambient conditions without additional heating.
What electrical constraints must be observed when powering the device?
The maximum permissible supply voltage is 18V, so supply systems should be limited to this value to avoid damage.
How heavy and space-efficient is the unit for integration projects?
It weighs 75 g and presents a compact profile suitable for space-restricted mounting locations.
