Honeywell Technologies Sensor CAN Screw 37 mm 66 mm 16V dc
- RS Stock No.:
- 736-572
- Mfr. Part No.:
- BAS6C-X00
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
$150.20
(exc. GST)
$165.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.20 |
*price indicative
- RS Stock No.:
- 736-572
- Mfr. Part No.:
- BAS6C-X00
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Device Type | Sensor | |
| Product Type | Sensor | |
| Mount Type | Screw | |
| Height | 37mm | |
| Length | 66mm | |
| Communication Port Type | CAN | |
| Width | 36mm | |
| Maximum Supply Voltage | 16V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BAS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Device Type Sensor | ||
Product Type Sensor | ||
Mount Type Screw | ||
Height 37mm | ||
Length 66mm | ||
Communication Port Type CAN | ||
Width 36mm | ||
Maximum Supply Voltage 16V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series BAS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Honeywell BAS Series Sensor, 16V DC Maximum Supply Voltage, Screw Mount Type - BAS6C-X00
This sensor is a compact environmental device designed for integration into building management and industrial networks. It accepts low-voltage supply and communicates over a CAN link to deliver measurement data into automation systems. The unit is intended for mounted installation in controlled plantroom or field locations and operates across a wide ambient temperature range.
Features and Benefits:
• Accepts up to 16V DC supply enabling low-voltage installations
• Uses CAN communication for robust network interoperability
• Screw mounting for secure, fixed-position installation
• Operates from -40°C to 85°C for extreme ambient tolerance
• Meets RoHS requirements supporting regulated material constraints
• Uses CAN communication for robust network interoperability
• Screw mounting for secure, fixed-position installation
• Operates from -40°C to 85°C for extreme ambient tolerance
• Meets RoHS requirements supporting regulated material constraints
Applications
• Suitable for building automation sensor networks using CAN
• Ideal for HVAC monitoring within commercial plantrooms
• Used with CAN bus controllers in industrial automation systems
• Can be used for environmental sensing in chilled ceilings
• Used for retrofit projects requiring screw-mounted devices
• Ideal for HVAC monitoring within commercial plantrooms
• Used with CAN bus controllers in industrial automation systems
• Can be used for environmental sensing in chilled ceilings
• Used for retrofit projects requiring screw-mounted devices
What electrical interface does it require for data transfer?
It transmits information via a Controller Area Network port, allowing multi-device bus topologies and deterministic messaging for control systems.
How should it be mechanically secured during installation?
Installers fasten the unit using screws to the mounting surface, providing a vibration-resistant attachment suitable for permanent installations.
What ambient range can be expected during unattended operation?
The device remains operational across very low to high temperatures, specifically from -40°C up to 85°C, accommodating extreme seasonal and plantroom conditions.
Are there material restrictions affecting use in regulated projects?
The unit conforms to RoHS material limitations, aligning it with projects that restrict certain hazardous substances.
