Siemens Room Sensor

N

Subtotal (1 unit)*

$869.69

(exc. GST)

$956.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$869.69

*price indicative

RS Stock No.:
639-236
Mfr. Part No.:
QFA3101 / BPZ:QFA3101
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Room Sensor

Mounting Type

Wall Mounting

Height

144mm

Length

80mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens Room sensor designed to measure humidity with a 4 to 20 mA output, offering high accuracy and reliability for demanding applications. This sensor is ideal for use in environments where precise and continuous monitoring is required, such as in industrial facilities, laboratories, and cleanrooms. It ensures efficient climate control by providing real-time data for integration into advanced building automation systems. The durable and robust design guarantees long-term performance, making it a reliable choice for critical applications.

Capacitive humidity measurement
IP40 and IP65 protection
Silicone free sensor
RoHS compliant

Related links