Siemens Duct Sensor Flange 88 mm 80 mm IP65
- RS Stock No.:
- 287-8739
- Mfr. Part No.:
- QFM3160 / BPZ:QFM3160
- Brand:
- Siemens
Subtotal (1 unit)*
$888.41
(exc. GST)
$977.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $888.41 |
*price indicative
- RS Stock No.:
- 287-8739
- Mfr. Part No.:
- QFM3160 / BPZ:QFM3160
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Duct Sensor | |
| Product Type | Sensor | |
| Mount Type | Flange | |
| Height | 88mm | |
| Length | 80mm | |
| Width | 88mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | QFM | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Duct Sensor | ||
Product Type Sensor | ||
Mount Type Flange | ||
Height 88mm | ||
Length 80mm | ||
Width 88mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series QFM | ||
IP Rating IP65 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Siemens Sensor, 88mm Height, 24V AC/DC Supply Voltage - QFM3160
This duct sensor is designed for precise measurement of relative humidity and temperature in HVAC systems. The device features a compact design with dimensions of 88mm in height and 80mm in length. It operates on a supply voltage of 24V AC/DC and can function effectively in temperatures up to +70°C.
Features & Benefits
• High measuring accuracy for reliable data collection
• Flexible signal outputs including DC 0 to 5V and 4 to 20mA
• Supports operation in extreme temperatures from -40°C to +70°C
• Capacitive humidity sensor ensures quick response times
• IP65 rated for protection against dust and water ingress
• Function test capability allows for effective maintenance checks
Applications
• Ideal for use in the pharmaceutical and food industries
• Suitable for temperature monitoring in laboratories
• Effective in climate control for indoor swimming pools
• Useful in greenhouses for maintaining optimal conditions
• Effective in ventilation systems for precise humidity control
What type of environment is this sensor best suited for?
The sensor is optimised for environments such as laboratories, hospitals, and industrial settings, where high accuracy in humidity and temperature measurements is crucial.
How does the sensor manage to provide such high accuracy?
Its capacitive humidity measurement technology ensures high precision across the full measuring range, while the temperature element has an accuracy tolerance of ±0.3K at 23°C.
What are the advantages of the different signal outputs?
The device offers versatile outputs, allowing for compatibility with various building automation systems, thus facilitating integration into existing infrastructure.
