Siemens QMX3.P36 Series Temperature & Humidity Sensor, Flush, ±0.61 K
- RS Stock No.:
- 639-117
- Mfr. Part No.:
- QMX3.P36F / S55624-H100
- Brand:
- Siemens
Subtotal (1 unit)*
$616.78
(exc. GST)
$678.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $616.78 |
*price indicative
- RS Stock No.:
- 639-117
- Mfr. Part No.:
- QMX3.P36F / S55624-H100
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Temperature & Humidity Sensor | |
| Accuracy | ±0.61 K | |
| Mount Type | Flush | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Minimum Supply Voltage | 21V | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | UL916, RoHS, RCM, FCC Part 15, CSA C22.2 No 205, CE | |
| Height | 55mm | |
| Series | QMX3.P36 | |
| Length | 55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature & Humidity Sensor | ||
Accuracy ±0.61 K | ||
Mount Type Flush | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Minimum Supply Voltage 21V | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals UL916, RoHS, RCM, FCC Part 15, CSA C22.2 No 205, CE | ||
Height 55mm | ||
Series QMX3.P36 | ||
Length 55mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Room Unit is a flush-mounted KNX PL-Link device designed for flexible room control in smart buildings. Its square bezel and minimalist design make it ideal for modern interiors, while its freely configurable interface allows tailored functionality for lighting, HVAC, or shading systems. Seamless integration with KNX PL-Link ensures reliable communication and centralized automation.
Backlit display
IP30 protection housing
Energy efficiency function
Related links
- Siemens Temperature & Humidity Sensor
- Siemens QMX2.P33 Series Temperature & Humidity Sensor ±6 %
- Siemens QMX2.P43 Series Temperature & Humidity Sensor ±6 %
- Siemens
- Siemens Room Sensor
- WIKA TCS Series Temperature & Humidity Sensor
- S+S Regeltechnik GmbH AFTF Series Temperature & Humidity Sensor
- Aten EA1640 Series Temperature & Humidity Sensor RJ45, RJ11