Sifam Tinsley Beta G1 LCD Digital Panel Multifunction Meter for Current, 22.2 mm x 68 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$107.72

(exc. GST)

$118.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$107.72-
5 - 9$106.391%
10 +$103.893%

*price indicative

RS Stock No.:
886-1812
Mfr. Part No.:
BT32-BR54Q00000000
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Digital Panel Multifunction Meter

Properties Measured

Current

Display Type

LCD

Cutout Height

22.2mm

Cutout Width

68mm

Depth

60mm

Number of Digits

3.5

Digit Height

12.7mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

ASTA, CE, CSA, UL

Series

Beta G1

Meter Type

Electronic

Non Compliant

COO (Country of Origin):
IN

Beta G1 Digital Panel Meter


Beta G1 is a digital panel meter designed for industrial applications, which frequently requires precise and on-site adjustment of the display range. It can be used in industrial automation and for laboratory uses.

3/64 DIN indicator

3-1/2 digit 0.5" high LCD display (non backlit or -ve image red) bright red backlighting

Limited range display scaling

Span adjustment and offset adjustment through potentiometer

Sifam Tinsley Multifunction Meter


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy