PR Electronics 5700 LED Multi-Function Panel Meters for Frequency, 44.5 mm x 91.5 mm
- RS Stock No.:
- 827-5401
- Mfr. Part No.:
- 5725D
- Brand:
- PR Electronics
Subtotal (1 unit)*
$719.29
(exc. GST)
$791.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $719.29 |
*price indicative
- RS Stock No.:
- 827-5401
- Mfr. Part No.:
- 5725D
- Brand:
- PR Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Frequency | |
| Display Type | LED | |
| Cutout Height | 44.5mm | |
| Cutout Width | 91.5mm | |
| Depth | 120mm | |
| Number of Digits | 4 | |
| Digit Height | 13.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61010-1, EN 61326-1, GOST R, UL 508 | |
| Series | 5700 | |
| Meter Type | Programmable Frequency Indicator | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Frequency | ||
Display Type LED | ||
Cutout Height 44.5mm | ||
Cutout Width 91.5mm | ||
Depth 120mm | ||
Number of Digits 4 | ||
Digit Height 13.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61010-1, EN 61326-1, GOST R, UL 508 | ||
Series 5700 | ||
Meter Type Programmable Frequency Indicator | ||
- COO (Country of Origin):
- DK
PR Electronics 5725D Frequency Indicator
The 5725D has two SPDT relays and one analog output.
PR Electronics 5725 Series - Programmable Frequency Indicator
The PR Electronics 5725 programmable frequency indicator measures, scales, and displays frequency signals found in many process speed and flow rate applications. The indicator can also measure the period of the frequency to display the elapsed time between events.
Features and Benefits
• 4 digit, 14 segment LED display makes the device easy to read, with scrolling help text.
• The frequency indicator meets NAMUR NE21 recommendations, ensuring high performance in harsh EMC environments.
• The device is fully push button programmable and is password protected for security.
• Excellent accuracy of better than 0.05% of the selected range.
• The frequency indicator has an IP65 protection rating and is approved for marine operations, and an optional splash proof cover is available if extra protection is required.
• Built-in excitation source for measuring NPN, PNP, NAMUR and S0 sensors.
• Customisable trigger levels allow measurement of nearly any pulse sensor.
PR Electronics Series
Related links
- PR Electronics 5700 LED Multi-Function Panel Meters for Frequency, 44.5 mm x 91.5 mm
- PR Electronics 5500 LCD Digital Panel Multifunction Meter for Current, 44.5 mm x 91.5 mm
- PR Electronics 5700 LED Multi-Function Panel Meters for Current Voltage Temperature,
- PR Electronics 5700 LED Multi-Function Panel Meters for Temperature Voltage Current,
- PR Electronics 5700 LED Multi-Function Panel Meters for Temperature Current Potentiometer Signal,
- PR Electronics 5700 LED Multi-Function Panel Meters for Potentiometer Signal Current Resistance,
- PR Electronics 5700 LED Multi-Function Panel Meters for Temperature Potentiometer Signal Voltage,
- PR Electronics 5700 LED Multi-Function Panel Meters for Voltage Temperature Resistance,
