ABB CT-MVS.12S LED Timer Relay for Time

Get a bulk buy discount

Add 25 more to save $88.25

View bulk pricing options

Subtotal (1 unit)*

$287.28

(exc. GST)

$316.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$287.28-
25 - 49$283.75$88.25
50 +$280.10$359.00

*price indicative

RS Stock No.:
746-6983
Mfr. Part No.:
1SVR730020R3100 CT-MVS.12S
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Timer Relay

Properties Measured

Time

Display Type

LED

Depth

103.70mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 61812-1, CAN/CSA C22.2 No.14, IEC/EN 63000, UL 508

Meter Type

LED Indicator

Series

CT-MVS.12S

Minimum Measurement

0.05 s

Maximum Measurement

300 h

COO (Country of Origin):
DE

ABB CT-MVS.12S Series Timer Relay, 0.05s Minimum Measurement, 300h Maximum Measurement - 1SVR730020R3100 CT-MVS.12S


This timer relay provides adjustable time-delay control for industrial automation and control panels. It displays timing status via an LED indicator and is intended for use where precise time measurement from fractions of a second to multiple days is required. The device operates across a wide ambient range and meets several international safety and performance standards for industrial control equipment.

Features and Benefits:


• 0.05s minimum measurement enables short-duration timing functions
• 300h maximum measurement supports extended delay requirements
• LED display offers clear Visual indication of timing status
• Operates between -25°C and 60°C allowing varied environmental use
• Conforms to IEC/EN 61812-1 and UL 508 meeting industry norms

Applications


• Suitable for sequencing controls in manufacturing lines
• Ideal for delayed-start operations in motor control
• Used with process timers requiring long-duration delays
• Can be used for assembly-line cycle timing verification
• Appropriate for control panels needing LED indication

What temperatures can the device be expected to function within?


It is rated for operation across a temperature span from -25°C to 60°C.

How is timing status presented to operators?


Timing is shown via an LED indicator that reflects timing progress.

Which standards does it comply with for industrial use?


The unit meets IEC/EN 61812-1, CAN/CSA C22.2 No.14, IEC/EN 63000 and UL 508.

What range of timing adjustments is available?


The timing range extends from 0.05s up to 300h to cover brief and prolonged delays.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy