ABB S range Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac/dc 440V ac, 0.05 s → 300h,
- RS Stock No.:
- 746-7059
- Mfr. Part No.:
- 1SVR740021R2300 CT-MVS.23P
- Brand:
- ABB
Get a bulk buy discount
Add 25 more to save $160.25
View bulk pricing optionsSubtotal (1 unit)*
$370.77
(exc. GST)
$407.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $370.77 | - |
| 25 - 49 | $364.36 | $160.25 |
| 50 + | $357.57 | $660.00 |
*price indicative
- RS Stock No.:
- 746-7059
- Mfr. Part No.:
- 1SVR740021R2300 CT-MVS.23P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 300h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP50, IP20 | |
| Supply AC Voltage | 440V ac | |
| Supply DC Voltage | 24 → 240 V ac/dc | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Cage Clamp | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | UL94 VO, IEC/EN 60947-1 | |
| Height | 103.7mm | |
| Length | 103.7mm | |
| Series | S range | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 300h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP50, IP20 | ||
Supply AC Voltage 440V ac | ||
Supply DC Voltage 24 → 240 V ac/dc | ||
Contact Current 4A | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Cage Clamp | ||
Mode Multifunction | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals UL94 VO, IEC/EN 60947-1 | ||
Height 103.7mm | ||
Length 103.7mm | ||
Series S range | ||
ABB Timer Relay, DPDT Contact Configuration, 440V Supply Voltage - 1SVR740021R2300 CT-MVS.23P
This timer relay is a versatile component suitable for a variety of automation applications. Operating with an external power supply, this DIN Rail Timer Relay enhances functionality in different circuits. It has a compact size, measuring 22.5mm in width and 103.7mm in both depth and length, which simplifies installation and integration into control panels.
Features & Benefits
• Supports multiple modes of operation for varied functionality
• High voltage capability up to 300V AC for robust applications
• DPDT configuration facilitates double pole switching
• Wide timing range from 0.05 to 300s for accurate timing control
• Screwless terminal design simplifies wiring
Applications
• Used in industrial automation systems
• Ideal for timing controls in manufacturing processes
• Suitable for motor control
• Employed in HVAC systems for scheduling operations
• Applicable in lighting control systems
Will it perform well in extreme temperatures?
It is designed to function within -25°C to +60°C.
Is it easy to wire?
The screwless terminal design allows for quick and simple connections.
Can it support various timing functions?
Yes, it offers multiple timing modes for different applications.
Does it require an external power source?
Yes, it operates with an external power supply.
Related links
- ABB S range Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 s to 300 h,
- ABB CT-MVS Series DIN Rail Timer Relay 24 V dc 240V ac Multifunction-Function, SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 s to 300 h DPDT
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 300 h DPDT Switch
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 300 h SPDT Switch
- ABB S range Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 s to 300 h
- ABB S range Series DIN Rail Timer Relay 24 to 240 V ac/dc 380V ac 0.05 s to 10 min
- ABB S range Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 s to 10 min