West Instruments 6010 LED Digital Panel Multifunction Meter for RTD Temperature Prob, Temperature, 45 mm x 45 mm
- RS Stock No.:
- 623-3789
- Mfr. Part No.:
- P6010-2110-000
- Brand:
- West Instruments
Subtotal (1 unit)*
$730.62
(exc. GST)
$803.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $730.62 |
*price indicative
- RS Stock No.:
- 623-3789
- Mfr. Part No.:
- P6010-2110-000
- Brand:
- West Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Properties Measured | RTD Temperature Prob, Temperature | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Number of Digits | 4 | |
| Depth | 110mm | |
| Digit Height | 10mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN50082 | |
| Series | 6010 | |
| Maximum Measurement | 10 V | |
| Meter Type | Electronic | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Properties Measured RTD Temperature Prob, Temperature | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Number of Digits 4 | ||
Depth 110mm | ||
Digit Height 10mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN50082 | ||
Series 6010 | ||
Maximum Measurement 10 V | ||
Meter Type Electronic | ||
- COO (Country of Origin):
- GB
West Instruments Process Indicator
The West Instruments process indicator is a digital panel meter with high contrast and high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and process-related applications. It provides a jumperless configuration, plug-in output boards and an efficient PC configurator for a quick and simple setup. Besides, the plug-in modules allow a PV retransmission or a transmitter power supply and up to 4 alarm relays (latching or non-latching).
Features and Benefits
Inputs is thermocouple, RTD and DC linear signals
Output is 2 x SPST and SPDT relays for single and dual alarm
Up to 4 outputs
Plug-in output modules for SSR driver, TRIAC, relay and linear outputs that are easily field changeable
Self-recognition of option boards that promote simple, error free set-up
Optional alarm relays are selectable as latching or non-latching
PC configurator with easy to use wizard suits both novice and experienced users
Modbus and ASCII communication
10V SSR driver output allows drive of up to 3 typical SSR/SCR inputs
Multi-point scaling and Tare features included as standard
4-digit 10mm LED display
Cut-out height of 45mm, width of 45mm and depth of 110mm
Operating temperature ranges between 0°C and 55°C
Certifications
CE certified
cRUus certified
IP66 rated
IP20 rated (Behind panel protection)
EN50082
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- West Instruments 6010 LED Multi-Function Panel Meters for RTD Temperature Prob 45 mm x 45 mm
- West Instruments 6010 LED Multi-Function Panel Meters for Temperature 45 mm x 45 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Voltage Resistance 45 mm x 93 mm
- Lumel N24 LED Digital Panel Multifunction Meter for Temperature, 92 mm x 45 mm
- West Instruments P6100 DIN Rail 1 Output SSR 240V ac On-Off
- Endress+Hauser RIA45 LCD Digital Panel Multifunction Meter for RTD Temperature Prob, 45 mm x 92 mm
- West Instruments Temperature Control Module for use with 6010 Series
- Jumo 705099 TFT Colour Multi-Function Panel Meters for RTD Temperature Prob Resistance, 101 mm x 135 mm
