Trumeter APM-MAX LCD Digital Panel Multifunction Meter for Current, Frequency, Power, Voltage, 68 mm x 68 mm
- RS Stock No.:
- 210-2695
- Mfr. Part No.:
- APM-MAX-M21-PU-4B
- Brand:
- Trumeter
Subtotal (1 unit)*
$534.38
(exc. GST)
$587.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.38 |
*price indicative
- RS Stock No.:
- 210-2695
- Mfr. Part No.:
- APM-MAX-M21-PU-4B
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Current, Frequency, Power, Voltage | |
| Display Type | LCD | |
| Cutout Height | 68mm | |
| Number of Digits | 4 | |
| Depth | 45mm | |
| Cutout Width | 68mm | |
| Digit Height | 14.5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL and cUL, CE | |
| Series | APM-MAX | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Current, Frequency, Power, Voltage | ||
Display Type LCD | ||
Cutout Height 68mm | ||
Number of Digits 4 | ||
Depth 45mm | ||
Cutout Width 68mm | ||
Digit Height 14.5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL and cUL, CE | ||
Series APM-MAX | ||
- COO (Country of Origin):
- MY
APM-MAX-M21-PU-4B
The APM-MAX-M21 is a multi-function panel meter designed for 0-600V DC/AC applications. It is configurable as an ammeter, voltmeter, frequency meter or power monitor (Watts, VA & Power Factor).
The unique display combines the instant visual representation of analogue with the accuracy of digital for instant recognition and precision measurement. It has a 25% larger screen than our standard APM, incorporating a 60-segment bar graph display, large 4 digit display, separate Starburst display area for messages and alarm info and a full colour RGB dynamic backlight for instant alerts.
Programmable Scaling and Range (min and max), annunciators, backlight colour and intensity, two independent alarm set-points, two independent digital outputs, a 4-20mA analogue output and serial MODBUS® TCP/IP and RTU for communication with other components in a system as well as an IP65 rating.
The positive display, designed for bright environments, features black figures on a colour-changing background.
Features and Benefits
• Fully user-configurable digital panel meter
• Dynamic full-colour, RGB backlight for endless configuration options
• 81.5mm x 66mm screen - 25% larger than the standard APM
• Remote monitoring with Trumeter Cloud when used with Trumeter IoT Gateway
• 0.5% Voltage Accuracy, 0.1% frequency accuracy
• Modbus RTU / TCP IP included for seamless integration
• 2 independent outputs: 2 digital (open collector), 1 analogue (4 – 20mA)
• 108mm x 108mm, 64mm deep, fits 2.7in square, or 4in diameter circular cutout
• 60-Segment bar graph display
• Large, high contrast, anti-glare, LCD display with wide viewing angle
• Starburst display area for messages and alarm information
• Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling, and more
• 2 alarm setpoints
Note
All Trumeter products come with a 3-year manufacturer's warranty
- RS Stock No. 2102696
- Mfr. Part No. APM-MAX-M21-PU-4R
Each
$573.16
- RS Stock No. 2314111
- Mfr. Part No. APM-MAX-M21-NL-4B
Each
$646.35
- RS Stock No. 2314116
- Mfr. Part No. APM-MAX-M23-NL-4R
Each
$575.02
- RS Stock No. 2314115
- Mfr. Part No. APM-MAX-M23-NL-4B
Each
$539.79
Related links
- Trumeter APM-MAX LCD Digital Panel Multifunction Meter for Power Frequency 68 mm x 68 mm
- Trumeter APM-MAX LCD Digital Panel Multifunction Meter for Voltage Frequency 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency Power 68 mm x 68 mm
- Trumeter APM-MAX M21 and M23 LCD Digital Panel Multifunction Meter for Process Meter or a Shunt Meter, 68 mm x 68 mm
- Trumeter APM-MAX LCD Digital Panel Multifunction Meter for Voltage Current 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Voltage Power 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency Voltage 68 mm x 68 mm
- Trumeter APM-MAX LCD Digital Panel Multifunction Meter for Process Meter or a Shunt Meter, 68 mm x 68 mm











