Lovato Electric DMG LCD Digital Panel Multifunction Meter for Power, 92 mm x 92 mm
- RS Stock No.:
- 276-5581
- Mfr. Part No.:
- DMG7000
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$950.03
(exc. GST)
$1,045.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $950.03 |
*price indicative
- RS Stock No.:
- 276-5581
- Mfr. Part No.:
- DMG7000
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Properties Measured | Power | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 87.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN/BS 61000-6-4, IEC/EN/BS 61000-6-2, IEC/EN/BS 61010-1 | |
| Maximum Measurement | 6 V | |
| Series | DMG | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Properties Measured Power | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 87.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN/BS 61000-6-4, IEC/EN/BS 61000-6-2, IEC/EN/BS 61010-1 | ||
Maximum Measurement 6 V | ||
Series DMG | ||
- COO (Country of Origin):
- IT
The Lovato Power analyzer comes with a widescreen colour LCD. It provides harmonic analysis of 63rd order. It comes with PLC logic, TRMS as measurement method for current and Xantar RAL 7035 housing. It is expandable with 3 EXP modules.
Removable terminals
Flush mounting
IP65 protection
Maximum Pollution degree 2
Related links
- Lovato DMG LCD Digital Panel Multifunction Meter for Power, 92 mm x 92 mm
- RS PRO EMM-04 LCD Digital Panel Multifunction Meter for Voltage Current 92 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Capacity Voltage Energy, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Resistance Signal, 45 mm x 92 mm
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Universal, 45 mm x 92 mm
- Socomec DIRIS Digiware LCD Digital Panel Multifunction Meter for Energy Temperature, 90 mm x 92 mm
