Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- RS Stock No.:
- 256-6195
- Distrelec Article No.:
- 303-51-231
- Mfr. Part No.:
- RIA15-AAA1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$507.34
(exc. GST)
$558.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.34 |
*price indicative
- RS Stock No.:
- 256-6195
- Distrelec Article No.:
- 303-51-231
- Mfr. Part No.:
- RIA15-AAA1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Depth | 4.5mm | |
| Cutout Width | 92mm | |
| Number of Digits | 5 | |
| Digit Height | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE mark | |
| Series | RIA15 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Depth 4.5mm | ||
Cutout Width 92mm | ||
Number of Digits 5 | ||
Digit Height 17mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE mark | ||
Series RIA15 | ||
- COO (Country of Origin):
- DE
Endress+Hauser RIA15 Series Digital Panel Multifunction Meter, 5 Digit Number Display, 4mA Minimum Measurement - RIA15-AAA1
This digital panel multifunction meter provides a compact, front-mounted solution for monitoring current signals within process installations. Designed for panel integration, it displays measured electrical current on an LCD and is intended for use across a wide ambient temperature range in industrial environments requiring clear numerical indication.
Features and Benefits:
• LCD shows five digits for detailed numerical resolution
• Measures 4-20mA inputs to match standard transmitter outputs
• 17mm high characters for improved visibility at distance
• CE marked construction to align with applicable regulatory standards
• Operates between -40°C and 60°C for broad environmental tolerance
• Measures 4-20mA inputs to match standard transmitter outputs
• 17mm high characters for improved visibility at distance
• CE marked construction to align with applicable regulatory standards
• Operates between -40°C and 60°C for broad environmental tolerance
Applications
• Suitable for installation where loop-powered transmitters output 4-20mA
• Ideal for control panels requiring compact DIN-compatible indicators
• Used with process skids to monitor current-based signals
• Can be used for retrofit into existing 92x45mm cutouts in control panels
• Ideal for control panels requiring compact DIN-compatible indicators
• Used with process skids to monitor current-based signals
• Can be used for retrofit into existing 92x45mm cutouts in control panels
What display capability helps with precise readings?
The unit provides a five-digit readout on an LCD which allows operators to observe small incremental changes in current levels that might be lost on lower-resolution instruments.
How does the design suit tight panel spaces?
Its shallow depth of 41.5mm permits mounting where limited rear clearance exists, enabling installation in compact control enclosures.
What cutout size is required for panel mounting?
The front panel requires a rectangular opening measuring 92x45mm to accept the bezel and secure the meter correctly.
Which measured property does it present?
The instrument specifically indicates electrical current, making it suitable for monitoring process loops and current-driven sensors.
- RS Stock No. 2566196
- Mfr. Part No. RIA15-AAA2
Each
$455.52
- RS Stock No. 2679441
- Mfr. Part No. RIA15-AAC1
Each
$648.81
- RS Stock No. 2885916
- Mfr. Part No. RIA15-GRA1
Each
$461.73
- RS Stock No. 2566198
- Mfr. Part No. RIA45-A1C1
Each
$1,027.23
Related links
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Endress+Hauser RIA45 LCD Digital Panel Multifunction Meter for RTD Temperature Prob, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for HART Signal 45 mm x 92 mm
- JM CONCEPT XALIS 1000 LCD Digital Panel Multifunction Meter for Strain, 45 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Resistance Signal, 45 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Temperature Resistance, 45 mm x 92 mm












