WIKA B6494 LED Digital Panel Multi-Function Meter for mV/V, 62mm x 110mm
- RS Stock No.:
- 268-9123
- Mfr. Part No.:
- 83805154
- Brand:
- WIKA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-9123
- Mfr. Part No.:
- 83805154
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Properties Measured | mV/V | |
| Display Type | LED | |
| Cutout Height | 62mm | |
| Cutout Width | 110mm | |
| Depth | 125mm | |
| Number of Digits | 6 | |
| Series | B6494 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Properties Measured mV/V | ||
Display Type LED | ||
Cutout Height 62mm | ||
Cutout Width 110mm | ||
Depth 125mm | ||
Number of Digits 6 | ||
Series B6494 | ||
- COO (Country of Origin):
- CN
The WIKA B6494 industrial measuring instrument for panel mounting is suitable, through its accuracy and easy readability, for numerous applications. Via the two 6-digit digital multi-function displays, the measured values and the status of the transistor outputs are indicated. The connection and the parameterisation are usually performed by the customer for this model. Programming the instrument is menu-driven.
Dual mV/V display
2x digital input and 4x digital output
Integrated multiple signal outputs available
Ingress protection IP65
2x digital input and 4x digital output
Integrated multiple signal outputs available
Ingress protection IP65
Related links
- Red Lion PAX2S LED Digital Panel Multi-Function Meter, 45mm x 92mm
- Sifam Tinsley NA3 LED Digital Panel Multi-Function Meter, 22.2mm x 92mm
- Murata LED Digital Panel Multi-Function Meter for Current, 22.1mm x 36.22mm
- Multi Function Panel Meters
- WIKA Model GCS-1 LED Digital Panel Multifunction Meter for Weight, 96 mm x 96 mm
- Legrand LCD Digital Panel Multi-Function Meter
- Red Lion PAX2A Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX2D LCD Digital Panel Multi-Function Meter, 45mm x 92mm
