Carlo Gavazzi LED Indicator Digital Panel Multifunction Meter for Display Facade, 14.2 mm x

Subtotal (1 unit)*

$297.96

(exc. GST)

$327.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.96

*price indicative

RS Stock No.:
256-5040
Distrelec Article No.:
176-94-630
Mfr. Part No.:
BD35
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Digital Panel Multifunction Meter

Properties Measured

Display Facade

Display Type

LED Indicator

Cutout Height

14.2mm

Number of Digits

4

Depth

8mm

Standards/Approvals

No

COO (Country of Origin):
IT
The Carlo Gavazzi up based digital panel meter, 3 1/2 DGT LED indicator, for current, voltage, temperature, resistance, rate, frequency, speed and period measurements. Measuring ranges and functions easily programmable from the key pad or from the PC by means of optional UdmSoft software. UDM35 includes storage min-max functions and double level protection password.

0.1% RDG basic accuracy

TRMS AC current and voltage measurements

AC/DC current measurements are selectable full scales (200μA to 5A)

AC/DC voltage measurements are selectable full scales (200mV to 500V)

Resistance measurements are selectable full scales (

Each
$381.57
Each
$1,477.37
  • RS Stock No. 0279788
  • Mfr. Part No. 705060/8-00-00-36/000,000
Each
$3,043.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy