Lovato Electric RGK610 LCD Digital Panel Multifunction Meter for TRMS Voltage, Frequency, TRMS Current, 144 mm x 144
- RS Stock No.:
- 248-5653
- Mfr. Part No.:
- RGK610
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$805.45
(exc. GST)
$886.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $805.45 |
*price indicative
- RS Stock No.:
- 248-5653
- Mfr. Part No.:
- RGK610
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | TRMS Voltage, Frequency, TRMS Current | |
| Display Type | LCD | |
| Cutout Height | 144mm | |
| Depth | 53.3mm | |
| Cutout Width | 144mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61000-6-3, IEC/EN 61010-1, CSA C22.2 n° 14, UL 508, UL Listed for USA and Canada (cULus-File E93601), ETIM 8.0 EC002758, EAC, IEC/EN 61000-6-2 | |
| Series | RGK610 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured TRMS Voltage, Frequency, TRMS Current | ||
Display Type LCD | ||
Cutout Height 144mm | ||
Depth 53.3mm | ||
Cutout Width 144mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61000-6-3, IEC/EN 61010-1, CSA C22.2 n° 14, UL 508, UL Listed for USA and Canada (cULus-File E93601), ETIM 8.0 EC002758, EAC, IEC/EN 61000-6-2 | ||
Series RGK610 | ||
- COO (Country of Origin):
- IT
The Lovato product is an automatic mains failure gen set controller. It has a graphic backlight LCD display and also has 3 analog ohmic inputs for oil pressure, engine temperature and fuel level control. Non volatile memory for event storage is also provided in this controller.
Power supply is 7 to 33 VDC
Single, two and three phase voltage control
Programmable VT ratio
Frequency measurement range is from 45 to 65Hz
Alarm, event and parameter text in 5 languages
Related links
- Lovato LCD Digital Panel Multifunction Meter for TRMS Voltage TRMS Current, 144 mm x 144 mm
- Lovato Graphic LCD Digital Panel Multifunction Meter for Frequency TRMS Voltage, 144 mm x 144 mm
- Lovato LCD Digital Panel Multifunction Meter for Frequency TRMS Current, 144 mm x 144 mm
- Lovato Graphic LCD Digital Panel Multifunction Meter for TRMS Voltage Frequency, 144 mm x 144 mm
- Lovato LCD Digital Panel Multifunction Meter for Frequency TRMS Current, 110 mm x 110 mm
- Lovato LCD Digital Panel Multifunction Meter for TRMS Current Frequency, 110 mm x 110 mm
- Trumeter APM-MAX LCD Digital Panel Multifunction Meter for Power Frequency 68 mm x 68 mm
- Trumeter APM-MAX LCD Digital Panel Multifunction Meter for Voltage Current 68 mm x 68 mm
