Lovato Electric Graphic LCD Digital Panel Multifunction Meter for TRMS Voltage, TRMS Current, Frequency, 144 mm x 144

Subtotal (1 unit)*

$735.11

(exc. GST)

$808.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$735.11

*price indicative

RS Stock No.:
248-5652
Mfr. Part No.:
RGK601SA
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Properties Measured

TRMS Voltage, TRMS Current, Frequency

Product Type

Digital Panel Multifunction Meter

Display Type

Graphic LCD

Cutout Height

144mm

Cutout Width

144mm

Depth

53.3mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 61010-1, IEC/EN 61000-6-3, IEC/EN 61000-6-2, CSA C22.2 n° 14, UL 508

COO (Country of Origin):
IT
The Lovato product is a stand alone gen set controller. It has a graphic backlight LCD display and also has 3 analog ohmic inputs for oil pressure, engine temperature and fuel level control. Non volatile memory for event storage is also provided in this controller.

Power supply is 7 to 33 VDC

Single, two and three phase voltage control

Programmable VT ratio

Frequency measurement range is from 45 to 65Hz

Alarm, event and parameter text in 5 languages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy