Baumer PA418 LED Digital Panel Multifunction Meter for Power, Current, Voltage, 45 mm x 92 mm
- RS Stock No.:
- 189-2676
- Mfr. Part No.:
- PA418.065AX01
- Brand:
- Baumer
Subtotal (1 unit)*
$1,241.55
(exc. GST)
$1,365.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,241.55 |
*price indicative
- RS Stock No.:
- 189-2676
- Mfr. Part No.:
- PA418.065AX01
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Power, Current, Voltage | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Number of Digits | 5 | |
| Depth | 96mm | |
| Cutout Width | 92mm | |
| Digit Height | 14mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | PA418 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Power, Current, Voltage | ||
Display Type LED | ||
Cutout Height 45mm | ||
Number of Digits 5 | ||
Depth 96mm | ||
Cutout Width 92mm | ||
Digit Height 14mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V-0 | ||
Series PA418 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- ES
For standard signals, temperature, strain gauge.
Inputs: Voltage ±10 V / current ±20 mA / thermocouples J,K,T,Pt100 / strain gauge / potentiometer
Programmable characteristic curve with 11 control points
Three programmable control inputs
Min, Max, Tare functions
Display stabilization filter
Analogue output 4…20 mA or 0…10 V
Interface RS232 or RS485
LED display, 5-digits, 3 Colours
DIN housing 96 x 48 mm
Related links
- Baumer PA418 LED Digital Panel Multifunction Meter for Voltage Current, 45 mm x 92 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for Current Power, 45 mm x 92 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for AC Voltage 48 mm x 96 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for AC Current 48 mm x 96 mm
- Baumer PA403 LED Digital Panel Multifunction Meter for Current 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Current Voltage, 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Strain Temperature 45 mm x 92 mm
- Red Lion PAXLA LED Digital Panel Multifunction Meter for Current 45 mm x 92 mm
