Phoenix Contact FA MCR-D-TUI-UI-2REL-UP LCD Multi-Function Panel Meters for Temperature, Current, Voltage, Resistance,

Subtotal (1 unit)*

$1,032.78

(exc. GST)

$1,136.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,032.78

*price indicative

RS Stock No.:
124-3355
Mfr. Part No.:
2907064
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Properties Measured

Temperature, Current, Voltage, Resistance

Product Type

Multi-Function Panel Meters

Display Type

LCD

Cutout Height

45mm

Number of Digits

5

Depth

16.7mm

Cutout Width

92mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE Compliant, CSA GP, GL EMC 1 C, IEC 61326, UL Recognised 61010

Minimum Measurement

-30 V, 0 mA, 30 Ω, -200 (Thermocouple) °C, -200 (Thermometer) °C

Series

FA MCR-D-TUI-UI-2REL-UP

Meter Type

Electrical

COO (Country of Origin):
DE

Multifunctional Process Indicator


Professional range of digital display multifunctional process indicators from Phoenix Contact. The Process indicator is designed for monitoring and displaying analogue measurement data. With the universal inputs permit connection of current, voltage, RTD’s and TC’s. Limit values can be monitored and relays can be switched. The analogue output allows you to transmit process signals. All models are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy