Phoenix Contact FA MCR-FDS-I-I-OLP LCD Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- RS Stock No.:
- 131-887
- Mfr. Part No.:
- 2908782
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-887
- Mfr. Part No.:
- 2908782
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Current | |
| Display Type | LCD | |
| Cutout Height | 81.5mm | |
| Number of Digits | 5 | |
| Depth | 55.5mm | |
| Cutout Width | 131mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL 61010, DNV GL TAA000013C | |
| Series | FA MCR-FDS-I-I-OLP | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Current | ||
Display Type LCD | ||
Cutout Height 81.5mm | ||
Number of Digits 5 | ||
Depth 55.5mm | ||
Cutout Width 131mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL 61010, DNV GL TAA000013C | ||
Series FA MCR-FDS-I-I-OLP | ||
Meter Type Digital | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact digital display is a loop-powered process indicator housed in a field housing. It features a 7-segment LC display with backlighting and dot matrix for text/bar graph.
Current input signal of 4 mA to 20 mA for accurate readings
HART communication support for up to 4 process variables
Push-in connection for easy installation
IP66/IP67 protection for use in harsh environments
Related links
- Phoenix Contact FA Digital Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- Phoenix Contact FA 7 Segment LCD Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Phoenix Contact FA Digital Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Lovato 3 Phase LCD Digital Panel Multifunction Meter, Type Electronic
- RS PRO EM LCD Digital Panel Multifunction Meter for Current Voltage
- Socomec 1 Phase LCD Digital Panel Multifunction Meter, Type Electrical
- Lascar EMA1710 LCD Digital Panel Multifunction Meter for Current, Voltage
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
