Emko ESM LED Digital Panel Multifunction Meter for Current, Voltage, 29 mm x 71 mm
- RS Stock No.:
- 285-7483
- Distrelec Article No.:
- 302-82-901
- Mfr. Part No.:
- ESM-3700-N.5.20.0.0/00.00/0.0.0.0
- Brand:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7483
- Distrelec Article No.:
- 302-82-901
- Mfr. Part No.:
- ESM-3700-N.5.20.0.0/00.00/0.0.0.0
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Properties Measured | Current, Voltage | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 29mm | |
| Cutout Width | 71mm | |
| Depth | 63mm | |
| Number of Digits | 4 | |
| Digit Height | 10mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | ESM | |
| Meter Type | Process Indicator | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Properties Measured Current, Voltage | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 29mm | ||
Cutout Width 71mm | ||
Depth 63mm | ||
Number of Digits 4 | ||
Digit Height 10mm | ||
Standards/Approvals RoHS, REACH | ||
Series ESM | ||
Meter Type Process Indicator | ||
- COO (Country of Origin):
- TR
The Process Indicator is a versatile device suitable for various industries. With its adjustable settings and configurable display scale, this indicator offers precise measurements and easy visibility of data. The alarm output options and technical specifications make it a reliable tool for monitoring processes.
Adjustable decimal point for maximum and minimum measurement value
5 Stage analog input filter option for accurate readings
Easily adjustable display scale between -1999 and 9999
Configurable settings for different process inputs
Alarm output options with password protection for added security
Related links
- Emko ESM 7 Segment 29 mm x 71 mm
- Emko ESM Multi-Function Panel Meters
- Emko ESM-4400 4 digit LED Multi-Function Panel Meters, 46 mm x 46 mm
- Emko ESM-4450 Panel Mount Temperature Controller 1 Input Type P PI, PD
- Emko ESM-9950 Panel Mount Temperature Controller 1 Input PI On-Off, Type P
- Emko ESM-9930 Panel Mount Temperature Controller 1 Input SSR 240V ac
- Emko ESM-4435 Panel Mount Temperature Controller 1 Input 0 to 10 V PD,
- Emko ESM-4430 Panel Mount Temperature Controller 1 Input SSR 240V ac Type P PD PID
