Jumo 202568 LCD Digital Panel Multifunction Meter for Level, Pressure, 161 mm x 134 mm

Subtotal (1 unit)*

$2,730.40

(exc. GST)

$3,003.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,730.40

*price indicative

RS Stock No.:
279-548
Mfr. Part No.:
202568/20-888-888-888-310-310-23/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Properties Measured

Level, Pressure

Product Type

Digital Panel Multifunction Meter

Display Type

LCD

Cutout Height

161mm

Number of Digits

4

Cutout Width

134mm

Depth

77mm

Minimum Operating Temperature

-15°C

Standards/Approvals

V3.00/EN/00528537

Maximum Measurement

4 kΩ, 250 °C

Series

202568

COO (Country of Origin):
DE
The Jumo Indicator/controller for standard signals in a surface mounted with housing in IP 67 protection. The instrument has 2 analogue inputs and 1 binary input. The first analogue input is suitable for connecting standard or standardized signals of 0 to 10 V or 0/4 to 20 mA, which can be prepared by any transmitter or sensor. Pt100, Pt1000 or NTC/PTC resistance thermometers up to 4 k ohms can be connected to the second analogue input. The power supply for a 2 wire transmitter is integrated in the instrument. Two analogue outputs as well as two relays i.e. change over contacts are provided. The power supply is provided by a switch mode PSU AC 110 to 240 V +10 / -15 %, 48 to 63 Hz. A setup interface and a binary input are available.

Illuminated LC display with plain text operation

Operating language is adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy