Jumo 703590 LCD Digital Panel Multi-Function Meter for Temperature(RTD), Timer
- RS Stock No.:
- 279-402
- Mfr. Part No.:
- 703590/281-8800-350000-23-00/061
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-402
- Mfr. Part No.:
- 703590/281-8800-350000-23-00/061
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Properties Measured | Temperature(RTD), Timer | |
| Display Type | LCD | |
| Number of Digits | 4 | |
| Series | 703590 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Properties Measured Temperature(RTD), Timer | ||
Display Type LCD | ||
Number of Digits 4 | ||
Series 703590 | ||
- COO (Country of Origin):
- DE
The Jumo Multi channel process and program controller for panel mounting in front format 144 x 130 mm needs a panel cut-out of 92 x 92 mm and a mounting depth of 170 mm. It is equipped with 2 universal inputs, 6 binary inputs, 2 relay outputs (normally open contact), a analog output, a interface RS422/RS485 and needs a voltage supply range of AC 110 to 240 V +10/-15 %, 48 to 63 Hz. This device version has 4 free slots for optional boards. The device can be used as continuous controller, two-state controller, three-state controller, three-step controller, position controller or cascade controller. It is a process and program controller with two control channels and four program channels. 16 operating contacts are programmable, which can be assigned to the sections of the program channels and can be synchronously carried along. The program can be started manual by keystroke (on the device or external pushbutton) or with the programming of starting conditions.
The time can be determined by setting a lead time or by programming the date and time
As display serves a 5 color screen with 27 colors
The lineralizations of the usual measuring probe are saved
The device can be integrated into a data network with the serial interface RS422/RS485
The electrical connection is on the reverse with screw terminals
The controller got a cULus approval
50 programs with a maximum of four program channels can be programmed
The program channels run synchronously and can consist of a maximum of 100 sections
A total of 1000 sections are programmable
As display serves a 5 color screen with 27 colors
The lineralizations of the usual measuring probe are saved
The device can be integrated into a data network with the serial interface RS422/RS485
The electrical connection is on the reverse with screw terminals
The controller got a cULus approval
50 programs with a maximum of four program channels can be programmed
The program channels run synchronously and can consist of a maximum of 100 sections
A total of 1000 sections are programmable
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Jumo IMAGO 500 PID Temperature Controller 6 (Binary) Input 110 →
- Jumo 701580 LCD Digital Panel Multi-Function Meter for Temperature(RTD) 36mm x 76mm
- Jumo 701540 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm
- Jumo 703044 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo Temperature Control Module for use with JUMO IMAGO 500 Multi-Channel Process and Program Controller
- Jumo JUMO ZELOS C01 LS Series Column Level Indicator Level Switch, Housing Stainless Steel
- Jumo JUMO ZELOS C01 LS Series Level Switch Level Switch, Housing Stainless Steel
- Jumo 408401 Series Level Switch Level Switch Housing Stainless Steel












