Eaton EasyE4 Series Control Relay, 4-Input, Analogue Input, 4 Outputs, Relay Output

Subtotal (1 unit)*

$490.08

(exc. GST)

$539.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 01 December 2026
  • Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$490.08

*price indicative

RS Stock No.:
235-4816
Mfr. Part No.:
197508 EASY-E4-AC-12RC1P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

EasyE4

Product Type

Control Relay

Number of Inputs

4

Output Type

Relay

Input Type

Analogue

Number of Outputs

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE

Width

72mm

Length

90mm

Depth

58mm

Number of Communication Ports

1

Supply Voltage

264V

Output Current

8A

Communication Port Type

Ethernet

Battery Backup

Yes

Mount Type

DIN Rail

Display Included

Yes

COO (Country of Origin):
EE

Eaton EasyE4 Series Control Relay, Analogue Input, Relay Output - 197508 EASY-E4-AC-12RC1P


This control relay by Eaton offers a reliable solution for various industrial automation applications. With analogue input capabilities and integrated Ethernet networking functionality, this product is designed to provide efficient control and monitoring in a range of settings.

Features & Benefits


• Equipped with a high-quality analogue input system, allowing for precise control and monitoring of voltage levels

• Integrated with Ethernet connectivity, enabling seamless communication and control over the network

• The control relay can be expanded with additional modules and accessories to meet specific requirements

• Features robust relay outputs for secure and efficient control of external devices and equipment

• With push-in terminals and a clear display, the control relay offers easy installation and operation

Applications


• Industrial automation systems

• HVAC controls

• Building management systems

• Process automation applications

Can the control relay be integrated with existing automation systems?


Yes, the control relay is designed to be compatible with a wide range of automation systems.

Will the Ethernet interface support real-time data transfer?


The Ethernet interface allows for fast and reliable communication, enabling real-time monitoring and control.

Is the control relay suitable for high-traffic industrial environments?


Yes, the control relay is built to operate in high-traffic environments, providing reliable performance under demanding conditions.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy