Jumo 701540 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm
- RS Stock No.:
- 279-191
- Mfr. Part No.:
- 701540/811-02-061
- Brand:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$306.07
(exc. GST)
$336.68
(inc. GST)
- RS Stock No.:
- 279-191
- Mfr. Part No.:
- 701540/811-02-061
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Properties Measured | Temperature | |
| Display Type | LCD | |
| Cutout Height | 36mm | |
| Cutout Width | 76mm | |
| Depth | 56mm | |
| Number of Digits | 3 | |
| Series | 701540 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Properties Measured Temperature | ||
Display Type LCD | ||
Cutout Height 36mm | ||
Cutout Width 76mm | ||
Depth 56mm | ||
Number of Digits 3 | ||
Series 701540 | ||
- COO (Country of Origin):
- DE
The Jumo Digital Indicator for panel mounting in format 76 x 36 mm can be used for Pt100zl, Pt1000zl, KTY2X-6. It is for a simple presentation of temperature or other process variables. The actual value is shown on a three digit, backlight 13mm high display. Limit value exceedance are monitored on a 10A relay (changeover contact) and shown with a LED. 3 bottoms on the front site allow the configuration of the alarm suppression and the switching hysteresis. The voltage supply range is between AC 230 V + 10% / -15%, 48 to 63 Hz.
Electrical connection is on the backside via screw terminal
Display has cULus and GOST approval
Display has cULus and GOST approval
Related links
- Jumo 701540 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm
- Jumo 701066 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm
- Jumo 701580 LCD Digital Panel Multi-Function Meter for Temperature(RTD) 36mm x 76mm
- Jumo di eco LCD Digital Panel Multifunction Meter for Temperature
- Jumo 703590 LCD Digital Panel Multi-Function Meter for Temperature(RTD), Timer
- Jumo 701550 LCD Digital Panel Multi-Function Meter, 48mm x 96mm
- Legrand LCD Digital Panel Multi-Function Meter
- Omron LCD Digital Panel Multi-Function Meter for Current 22mm x 44.8mm

