Phoenix Contact FA MCR-DS-I-I-OLP 7 Segment LCD Digital Panel Multifunction Meter for Current, 48 mm x 96 mm

Subtotal (1 unit)*

$1,116.47

(exc. GST)

$1,228.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,116.47

*price indicative

RS Stock No.:
129-982
Mfr. Part No.:
2908781
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Properties Measured

Current

Product Type

Digital Panel Multifunction Meter

Display Type

7 Segment LCD

Cutout Height

48mm

Number of Digits

5

Depth

41.5mm

Cutout Width

96mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, DNV GL TAA000013C, UL 61010

Meter Type

Digital

Series

FA MCR-DS-I-I-OLP

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact digital display is a versatile solution for installation in control cabinets. With loop-powered process indicators, it offers a clear and easy-to-read interface.

Clear and easy-to-read display for efficient monitoring

Versatile compatibility with different input signals

Saves on installation time and costs with loop-powered design

Convenient installation with push-in connection method

Flexible mounting options with DIN rail mounting frame

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy