SAUTER REGULATION 2 port Motorised Valve, DN20 Pipe Size, 16 bar
- RS Stock No.:
- 241-2776
- Mfr. Part No.:
- VUT020F200
- Brand:
- SAUTER REGULATION
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$63.50
(exc. GST)
$69.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $63.50 |
- RS Stock No.:
- 241-2776
- Mfr. Part No.:
- VUT020F200
- Brand:
- SAUTER REGULATION
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The sauter regulation VUT020F200 is a 2-way valve having a regulation of fan coil units .
Nominal pressure =PN 16
Valve characteristic =Almost linear
Valve characteristic =Almost linear
Specifications
Attribute | Value |
---|---|
Compatible Pipe Size | DN20 |
Number of Ports | 2 |
Maximum Working Pressure | 16 bar |
Body Material | Nickel Plated Brass |
Related links
- SAUTER REGULATION 2 V 2 port Motorised Valve, DN20 Pipe Size, 16 bar
- SAUTER REGULATION 2 port Motorised Valve, DN10 Pipe Size, 16 bar
- SAUTER REGULATION 3 V 3 port Motorised Valve, DN20 Pipe Size, 16 bar
- SAUTER REGULATION 2 port Motorised Valve, DN15 Pipe Size, 16 bar
- SAUTER REGULATION 2 V 2 port Motorised Valve, DN40mm Pipe Size, 16 bar
- SAUTER REGULATION 2 V 2 port Motorised Valve, DN15 Pipe Size, 16 bar
- SAUTER REGULATION 2 V 2 port Motorised Valve, DN32 Pipe Size, 16 bar
- SAUTER REGULATION 2 V 2 port Motorised Valve, DN50 Pipe Size, 16 bar