SAUTER REGULATION 10V 4 Port Motorised Valve, DN 10 Pipe Size, 16 bar
- RS Stock No.:
- 241-2754
- Mfr. Part No.:
- BUT010F410
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$100.66
(exc. GST)
$110.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.66 |
*price indicative
- RS Stock No.:
- 241-2754
- Mfr. Part No.:
- BUT010F410
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 10 | |
| Product Type | Motorised Valve | |
| Number of Ports | 4 | |
| Maximum Operating Pressure | 16 bar | |
| Supply Voltage | 10V | |
| Body Material | Nickel Plated Brass | |
| Standards/Approvals | DIN EN ISO | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 10 | ||
Product Type Motorised Valve | ||
Number of Ports 4 | ||
Maximum Operating Pressure 16 bar | ||
Supply Voltage 10V | ||
Body Material Nickel Plated Brass | ||
Standards/Approvals DIN EN ISO | ||
- COO (Country of Origin):
- IT
The sauter regulation BUT010F410 is a three-way unit valve which is used in regulating valve for fan-coil units.
Maximum operating pressure up to 120 °C 16 bar M11473
Perm. operating temp. 2…120 °C
- RS Stock No. 2412752
- Mfr. Part No. BUT010F200
Each
$86.98
- RS Stock No. 2412753
- Mfr. Part No. BUT010F400
Each
$104.55
- RS Stock No. 2412773
- Mfr. Part No. VUT010F220
Each
$57.38
- RS Stock No. 2412756
- Mfr. Part No. BUT015F410
Each
$106.90
Related links
- SAUTER REGULATION 10V 4 Port Motorised Valve 16 bar
- SAUTER REGULATION 10V 4 Port Motorised Valve 16 bar
- SAUTER REGULATION 10V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 10V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 230V 2 Port Motorised Valve 16 bar
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 230V 2 Port Motorised Valve 16 bar
- SAUTER REGULATION 2V 2 Port Motorised Valve 16 bar











