SAUTER REGULATION 230V 2 Port Motorised & Actuated Valve, DN 20 Pipe Size, 25 bar
- RS Stock No.:
- 271-276
- Mfr. Part No.:
- VDL020F211H
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$368.87
(exc. GST)
$405.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.87 |
*price indicative
- RS Stock No.:
- 271-276
- Mfr. Part No.:
- VDL020F211H
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 20 | |
| Product Type | Motorised & Actuated Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Supply Voltage | 230V | |
| Body Material | Brass | |
| Standards/Approvals | EN 764, EN 60534, EN 1333 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 20 | ||
Product Type Motorised & Actuated Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Supply Voltage 230V | ||
Body Material Brass | ||
Standards/Approvals EN 764, EN 60534, EN 1333 | ||
- COO (Country of Origin):
- DK
The SAUTER REGULATION 2 Way Control Valve for dynamic hydraulic balancing, is a dynamic and automatic hydraulic balancing using the SAUTER Valveco. The compact control valve ensures correct supply of downstream consumers, reduction of temperature fluctuations in the rooms and thus more precise and efficient energy use. The three-function regulating valve is regulation, presetting of the maximum volume flow and automatic flow control.
Easy presetting of the required maximum volume flow
Valve closed when the spindle is pressed
Closes against pressure
Easy adaptation of SAUTER actuator technology
Flat sealing regulating valve
Differential pressure is kept constant by the control device
Valve spindle made of stainless steel
Related links
- SAUTER REGULATION 230 V 2 Port Motorised & Actuated Valve 25 bar
- SAUTER REGULATION 230 V 2 Port Motorised & Actuated Valve 25 bar
- SAUTER REGULATION 230 V 2 Port Motorised & Actuated Valve 25 bar
- SAUTER REGULATION 230 V 2 Port Motorised & Actuated Valve 25 bar
- SAUTER REGULATION 230 V 2 Port Motorised & Actuated Valve 25 bar
- SAUTER REGULATION 230 V 2 Port Motorised & Actuated Valve 25 bar
- SAUTER REGULATION 24 V 2 Port Motorised Valve 25 bar
- SAUTER REGULATION 24 V 2 Port Motorised Valve 25 bar
